4 Conductor Multi-Conductor Cable White 20 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable White 20 AWG 3.28' (1.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00384

DigiKey Part Number
T1285-1-ND
Manufacturer
Manufacturer Product Number
30-00384
Description
CABLE 4COND 20AWG WHITE 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 20 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
562,07000 Kč310,35 Kč
1048,27400 Kč482,74 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč
Alternate Length
CABLE 4COND 20AWG WHITE 1000'
In-Stock: 23
Unit Price: 11 655,15000 Kč
CABLE 4COND 20AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG WHITE 5M
In-Stock: 1
Unit Price: 358,23000 Kč
CABLE 4COND 20AWG WHITE METER
In-Stock: 405
Unit Price: 80,63000 Kč