4 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00383

DigiKey Part Number
839-30-00383-ND
Manufacturer
Manufacturer Product Number
30-00383
Description
CABLE 4COND 20AWG BLACK 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 655,15000 Kč11 655,15 Kč
211 080,22500 Kč22 160,45 Kč
310 754,96667 Kč32 264,90 Kč
510 679,33000 Kč53 396,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11 655,15000 Kč
Unit Price with VAT:14 102,73150 Kč
Alternate Length
CABLE 4COND 20AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK 30M
In-Stock: 7
Unit Price: 2 109,46000 Kč
CABLE 4COND 20AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK METER
In-Stock: 0
Unit Price: 81,68000 Kč