3 Conductor Multi-Conductor Cable White 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable White 24 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00375

DigiKey Part Number
839-30-00375-ND
839-30-00375-DS-ND
Manufacturer
Manufacturer Product Number
30-00375
Description
CABLE 3COND 24AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable White 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.165" (4.19mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 415
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
146,31000 Kč46,31 Kč
541,38400 Kč206,92 Kč
1039,40600 Kč394,06 Kč
2536,93840 Kč923,46 Kč
5035,16620 Kč1 758,31 Kč
10033,46320 Kč3 346,32 Kč
Spool
QuantityUnit PriceExt Price
30530,02974 Kč9 159,07 Kč
61028,54621 Kč17 413,19 Kč
91527,70640 Kč25 351,36 Kč
1 52526,67690 Kč40 682,27 Kč
2 13526,01543 Kč55 542,94 Kč
3 05025,32853 Kč77 252,02 Kč
7 62523,94438 Kč182 575,90 Kč
Manufacturers Standard Package
Unit Price without VAT:46,31000 Kč
Unit Price with VAT:56,03510 Kč
Alternate Length
CABLE 3COND 24AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG WHITE 5M
In-Stock: 2
Unit Price: 207,34000 Kč
CABLE 3COND 24AWG WHITE 1M
In-Stock: 0
Unit Price: