



30-00341 | |
|---|---|
DigiKey Part Number | 839-30-00341-ND |
Manufacturer | |
Manufacturer Product Number | 30-00341 |
Description | HOOK-UP STRND 22AWG BLK 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 17/34 Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 061,07000 Kč | 6 061,07 Kč |
| 2 | 5 764,58000 Kč | 11 529,16 Kč |
| 3 | 5 596,80667 Kč | 16 790,42 Kč |
| 5 | 5 391,06800 Kč | 26 955,34 Kč |
| 7 | 5 295,21571 Kč | 37 066,51 Kč |
| Unit Price without VAT: | 6 061,07000 Kč |
|---|---|
| Unit Price with VAT: | 7 333,89470 Kč |






