
30-00007 | |
|---|---|
DigiKey Part Number | 839-30-00007-ND 839-30-00007-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00007 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 67,32000 Kč | 336,60 Kč |
| 10 | 64,10700 Kč | 641,07 Kč |
| 25 | 60,07120 Kč | 1 501,78 Kč |
| 50 | 57,16920 Kč | 2 858,46 Kč |
| 100 | 54,38900 Kč | 5 438,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 23,67679 Kč | 7 221,42 Kč |
| 610 | 22,51089 Kč | 13 731,64 Kč |
| 915 | 21,85078 Kč | 19 993,46 Kč |
| 1 525 | 21,52577 Kč | 32 826,80 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |



















