
30-00006 | |
|---|---|
DigiKey Part Number | 839-30-00006-ND |
Manufacturer | |
Manufacturer Product Number | 30-00006 |
Description | CABLE 3COND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 469,00000 Kč | 4 469,00 Kč |
| 2 | 4 251,15000 Kč | 8 502,30 Kč |
| 3 | 4 127,85667 Kč | 12 383,57 Kč |
| 5 | 3 976,72800 Kč | 19 883,64 Kč |
| 7 | 3 879,71000 Kč | 27 157,97 Kč |
| 10 | 3 819,01100 Kč | 38 190,11 Kč |
| Unit Price without VAT: | 4 469,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 407,49000 Kč |




