2 Conductor Multi-Conductor Cable Black 24 AWG Spiral 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00005

DigiKey Part Number
T1240-5-ND
Manufacturer
Manufacturer Product Number
30-00005
Description
CABLE 2COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Copper, Bare
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 24AWG BLK SHLD 1000'
In-Stock: 13
Unit Price: 5 860,54000 Kč
CABLE 2COND 24AWG BLK SHLD 152M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLK METER
In-Stock: 574
Unit Price: 66,14000 Kč