
16-00219 | |
|---|---|
DigiKey Part Number | 839-16-00219-ND |
Manufacturer | |
Manufacturer Product Number | 16-00219 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.15" L x 1.89" W x 1.34" H (80.0mm x 48.0mm x 34.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 5 | 223,67000 Kč | 1 118,35 Kč |
| 10 | 215,73300 Kč | 2 157,33 Kč |
| 25 | 205,67960 Kč | 5 141,99 Kč |
| 50 | 198,38080 Kč | 9 919,04 Kč |
| 120 | 189,53492 Kč | 22 744,19 Kč |
| 360 | 178,99103 Kč | 64 436,77 Kč |
| 600 | 174,29110 Kč | 104 574,66 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |


