
16-00118 | |
|---|---|
DigiKey Part Number | 839-16-00118-ND |
Manufacturer | |
Manufacturer Product Number | 16-00118 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm) | |
Approval Agency | cULus, FCC | |
Weight | 0.21 lb (95.25 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 5 | 210,27400 Kč | 1 051,37 Kč |
| 10 | 202,79900 Kč | 2 027,99 Kč |
| 25 | 193,34960 Kč | 4 833,74 Kč |
| 50 | 186,48740 Kč | 9 324,37 Kč |
| 120 | 178,17325 Kč | 21 380,79 Kč |
| 360 | 168,26106 Kč | 60 573,98 Kč |
| 600 | 163,84250 Kč | 98 305,50 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |

