5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00067

DigiKey Part Number
839-16-00067-ND
Manufacturer
Manufacturer Product Number
16-00067
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00067 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.19" L x 1.56" W x 1.06" H (55.5mm x 39.5mm x 27.0mm)
Approval Agency
cULus, FCC
Weight
0.164 lb (74.39 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
5170,42000 Kč852,10 Kč
10164,37200 Kč1 643,72 Kč
25156,70400 Kč3 917,60 Kč
50151,14780 Kč7 557,39 Kč
120144,40850 Kč17 329,02 Kč
360136,37558 Kč49 095,21 Kč
600132,79345 Kč79 676,07 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč