New Product
LED Panel Indicator Yellow Diffused 50° 2V 20mA Wire Leads - 5.315" (135.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-00046

DigiKey Part Number
839-12-00046-ND
Manufacturer
Manufacturer Product Number
12-00046
Description
LED PNL IND YELLOW IP68 5MM LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 50° 2V 20mA Wire Leads - 5.315" (135.00mm)
Datasheet
 Datasheet
EDA/CAD Models
12-00046 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.44" (11.10mm)
Lens Size
5.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
65mcd
Wavelength - Peak
590nm
Viewing Angle
50°
Termination Style
Wire Leads - 5.315" (135.00mm)
Ingress Protection
IP68
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
1088,75900 Kč887,59 Kč
10071,04460 Kč7 104,46 Kč
50063,30100 Kč31 650,50 Kč
1 00060,78417 Kč60 784,17 Kč
2 00058,65529 Kč117 310,58 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč