New Product
LED Panel Indicator White Diffused 40° 3V 20mA Wire Leads - 5.433" (138.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-00037

DigiKey Part Number
839-12-00037-ND
Manufacturer
Manufacturer Product Number
12-00037
Description
LED PNL IND WHITE IP68 3MM LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 40° 3V 20mA Wire Leads - 5.433" (138.00mm)
Datasheet
 Datasheet
EDA/CAD Models
12-00037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
3.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2000mcd
Wavelength - Peak
455nm
Viewing Angle
40°
Termination Style
Wire Leads - 5.433" (138.00mm)
Ingress Protection
IP68
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1083,15200 Kč831,52 Kč
10066,36630 Kč6 636,63 Kč
50059,02076 Kč29 510,38 Kč
1 00056,63308 Kč56 633,08 Kč
2 00054,61349 Kč109 226,98 Kč
Manufacturers Standard Package
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč