
11-00131 | |
---|---|
DigiKey Part Number | 839-11-00131-ND |
Manufacturer | |
Manufacturer Product Number | 11-00131 |
Description | CORD 16AWG NEMA5-15P - C13 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,10000 Kč | 168,10 Kč |
10 | 142,76900 Kč | 1 427,69 Kč |
40 | 129,45325 Kč | 5 178,13 Kč |
80 | 123,27450 Kč | 9 861,96 Kč |
120 | 119,79850 Kč | 14 375,82 Kč |
280 | 115,34614 Kč | 32 296,92 Kč |
Unit Price without VAT: | 168,10000 Kč |
---|---|
Unit Price with VAT: | 203,40100 Kč |