
11-00129 | |
|---|---|
DigiKey Part Number | 839-11-00129-ND |
Manufacturer | |
Manufacturer Product Number | 11-00129 |
Description | CORD 16AWG NEMA5-15P - C13 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,02600 Kč | 910,26 Kč |
| 25 | 85,31920 Kč | 2 132,98 Kč |
| 50 | 81,24120 Kč | 4 062,06 Kč |
| 100 | 77,36080 Kč | 7 736,08 Kč |
| 300 | 71,59057 Kč | 21 477,17 Kč |
| 500 | 69,05738 Kč | 34 528,69 Kč |
| 1 000 | 65,76343 Kč | 65 763,43 Kč |
| 2 500 | 61,65088 Kč | 154 127,20 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |





