3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00126

DigiKey Part Number
839-11-00126-ND
Manufacturer
Manufacturer Product Number
11-00126
Description
CORD 14AWG NEMA5-15P - C13 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
11-00126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10130,54500 Kč1 305,45 Kč
25122,35960 Kč3 058,99 Kč
80112,71725 Kč9 017,38 Kč
160107,33650 Kč17 173,84 Kč
320102,21497 Kč32 708,79 Kč
56098,26127 Kč55 026,31 Kč
1 04094,06559 Kč97 828,21 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč