
11-00125 | |
|---|---|
DigiKey Part Number | 839-11-00125-ND |
Manufacturer | |
Manufacturer Product Number | 11-00125 |
Description | CORD 16AWG NEMA5-15P - CBL 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00125 Models |
Category | Wire Gauge 16 AWG |
Manufacturer Tensility International Corp | Shielding Unshielded |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Approval Agency Marking UL |
Style Male Pins (Blades) to Leads | Approved Countries United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector Cable | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26130-910-01 | Orion Fans | 71 | 1053-1719-ND | 287,88000 Kč | Parametric Equivalent |
| 411014-01 | Qualtek | 691 | 189-411014-01-ND | 305,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 178,14700 Kč | 1 781,47 Kč |
| 40 | 161,53750 Kč | 6 461,50 Kč |
| 80 | 153,82613 Kč | 12 306,09 Kč |
| 120 | 149,48825 Kč | 17 938,59 Kč |
| 280 | 140,81707 Kč | 39 428,78 Kč |
| 520 | 134,80392 Kč | 70 098,04 Kč |
| 1 000 | 128,73265 Kč | 128 732,65 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |


