3.28' (1.00m) Power Cord White NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00035

DigiKey Part Number
839-11-00035-ND
Manufacturer
Manufacturer Product Number
11-00035
Description
CORD 18AWG 5-15P TO C13 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord White NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
White
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,82600 Kč788,26 Kč
2573,88760 Kč1 847,19 Kč
5070,36000 Kč3 518,00 Kč
16064,81294 Kč10 370,07 Kč
32061,71969 Kč19 750,30 Kč
64058,77472 Kč37 615,82 Kč
1 12056,50093 Kč63 281,04 Kč
2 56053,30268 Kč136 454,86 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč