6.56' (2.00m) Power Cord White NEMA 1-15P, Polarized To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00025

DigiKey Part Number
839-11-00025-ND
Manufacturer
Manufacturer Product Number
11-00025
Description
CORD 18AWG NEMA1-15P - CBL 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord White NEMA 1-15P, Polarized To Cable SPT-1
Datasheet
 Datasheet
EDA/CAD Models
11-00025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 1-15P, Polarized
2nd Connector
Cable
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
White
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1056,33800 Kč563,38 Kč
2552,79720 Kč1 319,93 Kč
5050,27340 Kč2 513,67 Kč
20045,58350 Kč9 116,70 Kč
40043,40760 Kč17 363,04 Kč
60042,18358 Kč25 310,15 Kč
1 00040,69076 Kč40 690,76 Kč
2 60038,04006 Kč98 904,16 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč