
10-06412 | |
|---|---|
DigiKey Part Number | 839-10-06412-ND |
Manufacturer | |
Manufacturer Product Number | 10-06412 |
Description | CBL ASSY 2.5MM PLG-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 5 | 60,85200 Kč | 304,26 Kč |
| 10 | 59,88600 Kč | 598,86 Kč |
| 25 | 58,60960 Kč | 1 465,24 Kč |
| 50 | 57,66060 Kč | 2 883,03 Kč |
| 100 | 56,72400 Kč | 5 672,40 Kč |
| 250 | 55,50864 Kč | 13 877,16 Kč |
| 500 | 54,60572 Kč | 27 302,86 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |





