
10-06208 | |
|---|---|
DigiKey Part Number | 839-10-06208-ND |
Manufacturer | |
Manufacturer Product Number | 10-06208 |
Description | CIRC CBL 4POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,72000 Kč | 330,72 Kč |
| 10 | 281,03700 Kč | 2 810,37 Kč |
| 25 | 263,42400 Kč | 6 585,60 Kč |
| 50 | 250,85060 Kč | 12 542,53 Kč |
| 100 | 238,87950 Kč | 23 887,95 Kč |
| 250 | 223,93612 Kč | 55 984,03 Kč |
| 500 | 213,25862 Kč | 106 629,31 Kč |
| 1 000 | 203,09434 Kč | 203 094,34 Kč |
| Unit Price without VAT: | 330,72000 Kč |
|---|---|
| Unit Price with VAT: | 400,17120 Kč |





