New Product
Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06200

DigiKey Part Number
839-10-06200-ND
Manufacturer
Manufacturer Product Number
10-06200
Description
CIRC CBL 8POS RCPT TO PLUG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-06200 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Tensility International Corp
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
9.84' (3.00m)
1st Connector Gender
Female Sockets
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1710,57000 Kč710,57 Kč
10604,00700 Kč6 040,07 Kč
25566,20680 Kč14 155,17 Kč
50539,19080 Kč26 959,54 Kč
100513,47460 Kč51 347,46 Kč
250481,36656 Kč120 341,64 Kč
Manufacturers Standard Package
Unit Price without VAT:710,57000 Kč
Unit Price with VAT:859,78970 Kč