
10-05405 | |
|---|---|
DigiKey Part Number | 839-10-05405-ND |
Manufacturer | |
Manufacturer Product Number | 10-05405 |
Description | CIRC CBL 6POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,29000 Kč | 393,29 Kč |
| 10 | 334,22500 Kč | 3 342,25 Kč |
| 25 | 313,29840 Kč | 7 832,46 Kč |
| 50 | 298,34800 Kč | 14 917,40 Kč |
| 100 | 284,11340 Kč | 28 411,34 Kč |
| 250 | 266,34116 Kč | 66 585,29 Kč |
| 500 | 253,64534 Kč | 126 822,67 Kč |
| Unit Price without VAT: | 393,29000 Kč |
|---|---|
| Unit Price with VAT: | 475,88090 Kč |



