
10-05395 | |
|---|---|
DigiKey Part Number | 839-10-05395-ND |
Manufacturer | |
Manufacturer Product Number | 10-05395 |
Description | CIRC CBL 5POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05395 Models |
Category | 1st Connector Orientation B |
Manufacturer Tensility International Corp | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.00' (305.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 10 | 201,47600 Kč | 2 014,76 Kč |
| 25 | 188,84760 Kč | 4 721,19 Kč |
| 50 | 179,83100 Kč | 8 991,55 Kč |
| 200 | 163,07990 Kč | 32 615,98 Kč |
| 400 | 155,30225 Kč | 62 120,90 Kč |
| 600 | 150,92732 Kč | 90 556,39 Kč |
| 1 000 | 145,59110 Kč | 145 591,10 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |



