Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05350

DigiKey Part Number
839-10-05350-ND
Manufacturer
Manufacturer Product Number
10-05350
Description
CIRC CBL 5POS RCPT TO WIRE 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
10-05350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Tensility International Corp
2nd Connector Type
Wire Leads
Series
Length
4.92' (1.50m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,15000 Kč327,15 Kč
10278,09800 Kč2 780,98 Kč
25260,66920 Kč6 516,73 Kč
50248,22580 Kč12 411,29 Kč
100236,38290 Kč23 638,29 Kč
250221,59272 Kč55 398,18 Kč
500211,02822 Kč105 514,11 Kč
1 000200,96976 Kč200 969,76 Kč
Manufacturers Standard Package
Unit Price without VAT:327,15000 Kč
Unit Price with VAT:395,85150 Kč