
10-05346 | |
|---|---|
DigiKey Part Number | 839-10-05346-ND |
Manufacturer | |
Manufacturer Product Number | 10-05346 |
Description | CIRC CBL 5POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,17000 Kč | 462,17 Kč |
| 10 | 392,76800 Kč | 3 927,68 Kč |
| 25 | 368,17880 Kč | 9 204,47 Kč |
| 50 | 350,60780 Kč | 17 530,39 Kč |
| 100 | 333,88080 Kč | 33 388,08 Kč |
| 250 | 312,99788 Kč | 78 249,47 Kč |
| 500 | 298,07710 Kč | 149 038,55 Kč |
| Unit Price without VAT: | 462,17000 Kč |
|---|---|
| Unit Price with VAT: | 559,22570 Kč |


