
10-05267 | |
|---|---|
DigiKey Part Number | 839-10-05267-ND |
Manufacturer | |
Manufacturer Product Number | 10-05267 |
Description | CIRC CBL 6POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (305.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyphenylene Ether, Modified (mPPE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 206,68300 Kč | 2 066,83 Kč |
| 25 | 193,72760 Kč | 4 843,19 Kč |
| 50 | 184,48000 Kč | 9 224,00 Kč |
| 125 | 172,93280 Kč | 21 616,60 Kč |
| 250 | 164,68396 Kč | 41 170,99 Kč |
| 500 | 156,83070 Kč | 78 415,35 Kč |
| 1 000 | 149,35457 Kč | 149 354,57 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |





