
10-05266 | |
---|---|
DigiKey Part Number | 839-10-05266-ND |
Manufacturer | |
Manufacturer Product Number | 10-05266 |
Description | CIRC CBL 5POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05266 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (305.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyphenylene Ether, Modified (mPPE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 195,18000 Kč | 195,18 Kč |
10 | 165,89000 Kč | 1 658,90 Kč |
25 | 155,48360 Kč | 3 887,09 Kč |
50 | 148,06380 Kč | 7 403,19 Kč |
125 | 138,79280 Kč | 17 349,10 Kč |
250 | 132,17136 Kč | 33 042,84 Kč |
500 | 125,86778 Kč | 62 933,89 Kč |
1 000 | 119,86728 Kč | 119 867,28 Kč |
Unit Price without VAT: | 195,18000 Kč |
---|---|
Unit Price with VAT: | 236,16780 Kč |