Circular Cable Assembly Unshielded 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05263

DigiKey Part Number
839-10-05263-ND
Manufacturer
Manufacturer Product Number
10-05263
Description
CIRC CBL 8POS PLUG TO WIRE 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-05263 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.00' (305.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyphenylene Ether, Modified (mPPE)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,92000 Kč292,92 Kč
10248,93100 Kč2 489,31 Kč
25233,34640 Kč5 833,66 Kč
50222,20920 Kč11 110,46 Kč
100211,60310 Kč21 160,31 Kč
250198,36476 Kč49 591,19 Kč
500188,90682 Kč94 453,41 Kč
1 000179,90183 Kč179 901,83 Kč
Manufacturers Standard Package
Unit Price without VAT:292,92000 Kč
Unit Price with VAT:354,43320 Kč