
10-05086 | |
|---|---|
DigiKey Part Number | 839-10-05086-ND |
Manufacturer | |
Manufacturer Product Number | 10-05086 |
Description | CBL 5POS PLUG RA TO RCPT 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,99000 Kč | 476,99 Kč |
| 10 | 405,38100 Kč | 4 053,81 Kč |
| 25 | 379,98600 Kč | 9 499,65 Kč |
| 50 | 361,85380 Kč | 18 092,69 Kč |
| 100 | 344,59060 Kč | 34 459,06 Kč |
| 250 | 323,04088 Kč | 80 760,22 Kč |
| 500 | 307,64238 Kč | 153 821,19 Kč |
| Unit Price without VAT: | 476,99000 Kč |
|---|---|
| Unit Price with VAT: | 577,15790 Kč |


