
10-05080 | |
|---|---|
DigiKey Part Number | 839-10-05080-ND |
Manufacturer | |
Manufacturer Product Number | 10-05080 |
Description | CBL 4POS PLUG RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05080 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Tensility International Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,44000 Kč | 396,44 Kč |
| 10 | 336,89200 Kč | 3 368,92 Kč |
| 25 | 315,78480 Kč | 7 894,62 Kč |
| 50 | 300,71660 Kč | 15 035,83 Kč |
| 100 | 286,36860 Kč | 28 636,86 Kč |
| 300 | 265,02837 Kč | 79 508,51 Kč |
| 500 | 255,65652 Kč | 127 828,26 Kč |
| Unit Price without VAT: | 396,44000 Kč |
|---|---|
| Unit Price with VAT: | 479,69240 Kč |




