
| 10-04745 | |
|---|---|
| DigiKey Part Number | 839-10-04745-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10-04745 | 
| Description | CBL 8POS PLUG RA TO WIRE 1.64' | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10-04745 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tensility International Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Plug, Right Angle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 8 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | A | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 1.64' (500.00mm) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyvinyl Chloride (PVC) | |
| Color | Black | |
| Shielding | Shielded | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 372,01000 Kč | 372,01 Kč | 
| 10 | 316,16800 Kč | 3 161,68 Kč | 
| 25 | 296,36880 Kč | 7 409,22 Kč | 
| 50 | 282,22500 Kč | 14 111,25 Kč | 
| 100 | 268,76150 Kč | 26 876,15 Kč | 
| 300 | 248,73157 Kč | 74 619,47 Kč | 
| 500 | 239,93854 Kč | 119 969,27 Kč | 
| Unit Price without VAT: | 372,01000 Kč | 
|---|---|
| Unit Price with VAT: | 450,13210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic