
10-04721 | |
|---|---|
DigiKey Part Number | 839-10-04721-ND |
Manufacturer | |
Manufacturer Product Number | 10-04721 |
Description | CBL 8POS RCPT RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,14000 Kč | 401,14 Kč |
| 10 | 340,88600 Kč | 3 408,86 Kč |
| 25 | 319,53040 Kč | 7 988,26 Kč |
| 50 | 304,28360 Kč | 15 214,18 Kč |
| 100 | 289,76720 Kč | 28 976,72 Kč |
| 250 | 271,64064 Kč | 67 910,16 Kč |
| 500 | 258,69056 Kč | 129 345,28 Kč |
| Unit Price without VAT: | 401,14000 Kč |
|---|---|
| Unit Price with VAT: | 485,37940 Kč |





