
10-04536 | |
|---|---|
DigiKey Part Number | 839-10-04536-ND |
Manufacturer | |
Manufacturer Product Number | 10-04536 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,02000 Kč | 249,02 Kč |
| 10 | 211,65800 Kč | 2 116,58 Kč |
| 25 | 198,40880 Kč | 4 960,22 Kč |
| 50 | 188,93220 Kč | 9 446,61 Kč |
| 100 | 179,91650 Kč | 17 991,65 Kč |
| 300 | 166,50620 Kč | 49 951,86 Kč |
| 500 | 160,61782 Kč | 80 308,91 Kč |
| 1 000 | 152,96025 Kč | 152 960,25 Kč |
| Unit Price without VAT: | 249,02000 Kč |
|---|---|
| Unit Price with VAT: | 301,31420 Kč |


