
10-04534 | |
|---|---|
DigiKey Part Number | 839-10-04534-ND |
Manufacturer | |
Manufacturer Product Number | 10-04534 |
Description | CIRC CBL 8POS PLUG TO RCPT 32.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,20000 Kč | 902,20 Kč |
| 12 | 757,11583 Kč | 9 085,39 Kč |
| 36 | 700,66083 Kč | 25 223,79 Kč |
| 60 | 675,87333 Kč | 40 552,40 Kč |
| 108 | 648,44722 Kč | 70 032,30 Kč |
| 252 | 610,86766 Kč | 153 938,65 Kč |
| Unit Price without VAT: | 902,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,66200 Kč |







