
10-04530 | |
|---|---|
DigiKey Part Number | 839-10-04530-ND |
Manufacturer | |
Manufacturer Product Number | 10-04530 |
Description | CIRC CBL 8POS PLUG TO RCPT 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,25000 Kč | 350,25 Kč |
| 10 | 297,58400 Kč | 2 975,84 Kč |
| 25 | 278,94600 Kč | 6 973,65 Kč |
| 50 | 265,62880 Kč | 13 281,44 Kč |
| 100 | 252,95450 Kč | 25 295,45 Kč |
| 300 | 234,10320 Kč | 70 230,96 Kč |
| 500 | 225,82552 Kč | 112 912,76 Kč |
| Unit Price without VAT: | 350,25000 Kč |
|---|---|
| Unit Price with VAT: | 423,80250 Kč |





