
10-04516 | |
|---|---|
DigiKey Part Number | 839-10-04516-ND |
Manufacturer | |
Manufacturer Product Number | 10-04516 |
Description | CIRC CBL 4POS PLUG TO RCPT 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,23000 Kč | 293,23 Kč |
| 10 | 249,10600 Kč | 2 491,06 Kč |
| 25 | 233,51200 Kč | 5 837,80 Kč |
| 50 | 222,36380 Kč | 11 118,19 Kč |
| 100 | 211,75040 Kč | 21 175,04 Kč |
| 250 | 198,50320 Kč | 49 625,80 Kč |
| 500 | 189,03826 Kč | 94 519,13 Kč |
| 1 000 | 180,02781 Kč | 180 027,81 Kč |
| Unit Price without VAT: | 293,23000 Kč |
|---|---|
| Unit Price with VAT: | 354,80830 Kč |


