
10-04515 | |
---|---|
DigiKey Part Number | 839-10-04515-ND |
Manufacturer | |
Manufacturer Product Number | 10-04515 |
Description | CIRC CBL 4POS PLUG TO RCPT 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 281,00000 Kč | 281,00 Kč |
10 | 238,81600 Kč | 2 388,16 Kč |
25 | 223,84760 Kč | 5 596,19 Kč |
50 | 213,16180 Kč | 10 658,09 Kč |
100 | 202,99040 Kč | 20 299,04 Kč |
300 | 187,86090 Kč | 56 358,27 Kč |
500 | 181,21766 Kč | 90 608,83 Kč |
1 000 | 172,57967 Kč | 172 579,67 Kč |
Unit Price without VAT: | 281,00000 Kč |
---|---|
Unit Price with VAT: | 340,01000 Kč |