
10-04497 | |
---|---|
DigiKey Part Number | 839-10-04497-ND |
Manufacturer | |
Manufacturer Product Number | 10-04497 |
Description | CIRC CBL 5POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04497 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 409,31000 Kč | 409,31 Kč |
10 | 347,90300 Kč | 3 479,03 Kč |
25 | 326,10600 Kč | 8 152,65 Kč |
50 | 310,54200 Kč | 15 527,10 Kč |
100 | 295,72980 Kč | 29 572,98 Kč |
250 | 277,22980 Kč | 69 307,45 Kč |
500 | 264,01400 Kč | 132 007,00 Kč |
Unit Price without VAT: | 409,31000 Kč |
---|---|
Unit Price with VAT: | 495,26510 Kč |