10-04492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04492

DigiKey Part Number
839-10-04492-ND
Manufacturer
Manufacturer Product Number
10-04492
Description
CIRC CBL 4POS PLUG TO WIRE 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-04492 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,85000 Kč353,85 Kč
10300,67800 Kč3 006,78 Kč
25281,85120 Kč7 046,28 Kč
50268,39600 Kč13 419,80 Kč
100255,58910 Kč25 558,91 Kč
250239,60204 Kč59 900,51 Kč
500228,17864 Kč114 089,32 Kč
Manufacturers Standard Package
Unit Price without VAT:353,85000 Kč
Unit Price with VAT:428,15850 Kč