
10-03936 | |
|---|---|
DigiKey Part Number | 839-10-03936-ND |
Manufacturer | |
Manufacturer Product Number | 10-03936 |
Description | CBL ASSY 2.1MM JACK-PLG RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03936 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 58,91438 Kč | 35 348,63 Kč |
| Unit Price without VAT: | 58,91438 Kč |
|---|---|
| Unit Price with VAT: | 71,28640 Kč |

