
10-03912 | |
---|---|
DigiKey Part Number | 839-10-03912-ND |
Manufacturer | |
Manufacturer Product Number | 10-03912 |
Description | CBL ASSY 2.1MM PLG-CBL RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,82000 Kč | 110,82 Kč |
10 | 94,08900 Kč | 940,89 Kč |
25 | 88,18600 Kč | 2 204,65 Kč |
50 | 83,96980 Kč | 4 198,49 Kč |
100 | 79,96010 Kč | 7 996,01 Kč |
400 | 72,51028 Kč | 29 004,11 Kč |
800 | 69,05145 Kč | 55 241,16 Kč |
1 200 | 67,10576 Kč | 80 526,91 Kč |
2 800 | 63,21615 Kč | 177 005,22 Kč |
Unit Price without VAT: | 110,82000 Kč |
---|---|
Unit Price with VAT: | 134,09220 Kč |