
10-03878 | |
|---|---|
DigiKey Part Number | 839-10-03878-ND |
Manufacturer | |
Manufacturer Product Number | 10-03878 |
Description | CIRC CBL 4POS PLUG RA TO WIRE 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03878 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,90000 Kč | 343,90 Kč |
| 10 | 292,34900 Kč | 2 923,49 Kč |
| 25 | 274,03120 Kč | 6 850,78 Kč |
| 50 | 260,95400 Kč | 13 047,70 Kč |
| 100 | 248,50400 Kč | 24 850,40 Kč |
| 250 | 232,95688 Kč | 58 239,22 Kč |
| 500 | 221,85200 Kč | 110 926,00 Kč |
| Unit Price without VAT: | 343,90000 Kč |
|---|---|
| Unit Price with VAT: | 416,11900 Kč |


