
10-03855 | |
|---|---|
DigiKey Part Number | 839-10-03855-ND |
Manufacturer | |
Manufacturer Product Number | 10-03855 |
Description | CIRC CBL 6POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,65000 Kč | 619,65 Kč |
| 20 | 501,49500 Kč | 10 029,90 Kč |
| 40 | 477,56275 Kč | 19 102,51 Kč |
| 60 | 464,10133 Kč | 27 846,08 Kč |
| 100 | 447,68580 Kč | 44 768,58 Kč |
| 260 | 418,53054 Kč | 108 817,94 Kč |
| 500 | 399,68518 Kč | 199 842,59 Kč |
| Unit Price without VAT: | 619,65000 Kč |
|---|---|
| Unit Price with VAT: | 749,77650 Kč |





