
10-03819 | |
|---|---|
DigiKey Part Number | 839-10-03819-ND |
Manufacturer | |
Manufacturer Product Number | 10-03819 |
Description | CIRC CBL 8POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03819 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,56000 Kč | 714,56 Kč |
| 20 | 578,39000 Kč | 11 567,80 Kč |
| 40 | 550,79850 Kč | 22 031,94 Kč |
| 60 | 535,27400 Kč | 32 116,44 Kč |
| 100 | 516,34080 Kč | 51 634,08 Kč |
| 260 | 482,71981 Kč | 125 507,15 Kč |
| Unit Price without VAT: | 714,56000 Kč |
|---|---|
| Unit Price with VAT: | 864,61760 Kč |

