
10-03576 | |
|---|---|
DigiKey Part Number | 839-10-03576-ND |
Manufacturer | |
Manufacturer Product Number | 10-03576 |
Description | AUTO CBL ASSY W/PLG 7.5A 6' BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to 2.1mm DC Plug Cigarette Lighter Assembly 7.5 A 6' (1.83m) Cord, Fused Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2.1mm DC Plug | |
Specifications | 6' (1.83m) Cord, Fused | |
Current Rating (Amps) | 7.5 A | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,51352 Kč | 48 256,76 Kč |
| Unit Price without VAT: | 96,51352 Kč |
|---|---|
| Unit Price with VAT: | 116,78136 Kč |


