
10-03409 | |
|---|---|
DigiKey Part Number | 839-10-03409-ND |
Manufacturer | |
Manufacturer Product Number | 10-03409 |
Description | CBL TWIST LOCK F 3.5MM 4C PNL MN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8"), Panel Mount | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,91000 Kč | 1 479,10 Kč |
| 25 | 138,64560 Kč | 3 466,14 Kč |
| 50 | 132,02700 Kč | 6 601,35 Kč |
| 100 | 125,72550 Kč | 12 572,55 Kč |
| 250 | 117,85588 Kč | 29 463,97 Kč |
| 600 | 110,80155 Kč | 66 480,93 Kč |
| 1 200 | 105,51845 Kč | 126 622,14 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |

