Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03408

DigiKey Part Number
839-10-03408-ND
Manufacturer
Manufacturer Product Number
10-03408
Description
CBL ASSY TWIST LOCK F 3.5MM 3CON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm)
Datasheet
 Datasheet
EDA/CAD Models
10-03408 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Cable (Round)
Channels
Stereo (3 Conductor, TRS)
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
10111,33100 Kč1 113,31 Kč
25104,35160 Kč2 608,79 Kč
5099,36260 Kč4 968,13 Kč
24088,95192 Kč21 348,46 Kč
48084,70769 Kč40 659,69 Kč
72082,32061 Kč59 270,84 Kč
1 20079,40901 Kč95 290,81 Kč
2 64075,11764 Kč198 310,57 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč