
10-03407 | |
|---|---|
DigiKey Part Number | 839-10-03407-ND |
Manufacturer | |
Manufacturer Product Number | 10-03407 |
Description | CBL ASSY TWIST LOCK M 3.5MM 3CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 96,52800 Kč | 965,28 Kč |
| 25 | 90,48440 Kč | 2 262,11 Kč |
| 50 | 86,15900 Kč | 4 307,95 Kč |
| 240 | 77,13004 Kč | 18 511,21 Kč |
| 480 | 73,45013 Kč | 35 256,06 Kč |
| 720 | 71,37978 Kč | 51 393,44 Kč |
| 1 200 | 68,85524 Kč | 82 626,29 Kč |
| 2 640 | 65,13373 Kč | 171 953,05 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |

