
10-03403 | |
|---|---|
DigiKey Part Number | 839-10-03403-ND |
Manufacturer | |
Manufacturer Product Number | 10-03403 |
Description | CBL ASSY TWIST LOCK M 3.5MM 4CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 109,48400 Kč | 1 094,84 Kč |
| 25 | 102,62160 Kč | 2 565,54 Kč |
| 50 | 97,72040 Kč | 4 886,02 Kč |
| 240 | 87,48204 Kč | 20 995,69 Kč |
| 480 | 83,30825 Kč | 39 987,96 Kč |
| 720 | 80,96042 Kč | 58 291,50 Kč |
| 1 200 | 78,09733 Kč | 93 716,80 Kč |
| 2 640 | 73,87653 Kč | 195 034,04 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |

