
10-03402 | |
|---|---|
DigiKey Part Number | 839-10-03402-ND |
Manufacturer | |
Manufacturer Product Number | 10-03402 |
Description | CBL ASSY TWIST LOCK F 3.5MM 4CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 138,94400 Kč | 1 389,44 Kč |
| 25 | 130,23800 Kč | 3 255,95 Kč |
| 50 | 124,02260 Kč | 6 201,13 Kč |
| 240 | 111,02692 Kč | 26 646,46 Kč |
| 480 | 105,73106 Kč | 50 750,91 Kč |
| 720 | 102,75225 Kč | 73 981,62 Kč |
| 1 200 | 99,11861 Kč | 118 942,33 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |

